
TS3011ILT | |
|---|---|
DigiKey Part Number | 497-11991-2-ND - Tape & Reel (TR) 497-11991-1-ND - Cut Tape (CT) 497-11991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3011ILT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS3011ILT Models |
Category | Voltage - Supply, Single/Dual (±) 2.2V ~ 5V |
Manufacturer STMicroelectronics | Current - Quiescent (Max) 1.1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Hysteresis 2mV |
Part Status Active | Package / Case SC-74A, SOT-753 |
Type Standard (General Purpose) | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Output Type Push-Pull, Rail-to-Rail | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.97000 | ¥14.97 |
| 10 | ¥10.98300 | ¥109.83 |
| 25 | ¥9.98360 | ¥249.59 |
| 100 | ¥8.89020 | ¥889.02 |
| 250 | ¥8.36924 | ¥2,092.31 |
| 500 | ¥8.05482 | ¥4,027.41 |
| 1,000 | ¥8.02785 | ¥8,027.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.47644 | ¥22,429.32 |
| 6,000 | ¥7.32001 | ¥43,920.06 |
| 9,000 | ¥7.24168 | ¥65,175.12 |











