
TLE5012BE1000MS2GOTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLE5012BE1000MS2GOTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLE5012BE1000MS2GOTOBO1 |
Description | EVAL TLE5012B ANGLE SENSOR |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | TLE5012B - Magnetic, Rotary Position Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensing Range 360° |
Manufacturer Infineon Technologies | Embedded Yes, MCU, 32-Bit |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part TLE5012B |
Sensor Type Magnetic, Rotary Position | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥257.94000 | ¥257.94 |











