
SN74LVC2G08IDCTRQ1 | |
|---|---|
DigiKey Part Number | 296-36980-2-ND - Tape & Reel (TR) 296-36980-1-ND - Cut Tape (CT) 296-36980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G08IDCTRQ1 |
Description | IC GATE AND 2CH 2-INP SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G08IDCTRQ1 Models |
Category | Input Logic Level - Low 0.7V ~ 0.8V |
Mfr | Input Logic Level - High 1.7V ~ 2V |
Series | Max Propagation Delay @ V, Max CL 3.8ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SM8 |
Voltage - Supply 1.65V ~ 5.5V | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Current - Quiescent (Max) 10 µA | Base Product Number |
Current - Output High, Low 32mA, 32mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥4.12700 | ¥41.27 |
| 25 | ¥3.70840 | ¥92.71 |
| 100 | ¥3.24510 | ¥324.51 |
| 250 | ¥3.02384 | ¥755.96 |
| 500 | ¥2.89036 | ¥1,445.18 |
| 1,000 | ¥2.84695 | ¥2,846.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.64494 | ¥7,934.82 |
| 6,000 | ¥2.57857 | ¥15,471.42 |
| 9,000 | ¥2.54532 | ¥22,907.88 |
| 15,000 | ¥2.50849 | ¥37,627.35 |
| 21,000 | ¥2.48697 | ¥52,226.37 |
| 30,000 | ¥2.46627 | ¥73,988.10 |






