
SN74LVC2G14IDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-26620-2-ND - Tape & Reel (TR) 296-26620-1-ND - Cut Tape (CT) 296-26620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G14IDCKRQ1 |
Description | IC INVERT SCHMITT 2CH 2IN SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G14IDCKRQ1 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.4V |
Series | Input Logic Level - High 1.4V ~ 3.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Logic Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package SC-70-6 |
Voltage - Supply 1.65V ~ 5.5V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Quiescent (Max) 10 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G14DW-7 | Diodes Incorporated | 474 | 74LVC2G14DW-7DICT-ND | ¥1.16000 | Similar |
| 74LVC2G14GV,125 | Nexperia USA Inc. | 772,082 | 1727-6088-1-ND | ¥1.57000 | Similar |
| 74LVC2G14GW-Q100H | Nexperia USA Inc. | 8,345 | 1727-2072-1-ND | ¥1.41000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.91100 | ¥29.11 |
| 25 | ¥2.60000 | ¥65.00 |
| 100 | ¥2.26020 | ¥226.02 |
| 250 | ¥2.09760 | ¥524.40 |
| 500 | ¥1.99968 | ¥999.84 |
| 1,000 | ¥1.93592 | ¥1,935.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.81921 | ¥5,457.63 |
| 6,000 | ¥1.77041 | ¥10,622.46 |
| 9,000 | ¥1.74597 | ¥15,713.73 |
| 15,000 | ¥1.71891 | ¥25,783.65 |
| 21,000 | ¥1.70308 | ¥35,764.68 |
| 30,000 | ¥1.68787 | ¥50,636.10 |









