PMBT2222AYS-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G14GW-Q100H

DigiKey Part Number
1727-2072-2-ND - Tape & Reel (TR)
1727-2072-1-ND - Cut Tape (CT)
1727-2072-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G14GW-Q100H
Description
IC INVERT SCHMITT 2CH 2IN 6TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Schmitt Trigger 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC2G14GW-Q100H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.25V ~ 1.2V
Input Logic Level - High
1.7V ~ 3.8V
Max Propagation Delay @ V, Max CL
4.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
6-TSSOP
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.72651¥2,179.53
6,000¥0.70263¥4,215.78
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.85000¥1.85
10¥1.27000¥12.70
50¥1.02880¥51.44
100¥0.95270¥95.27
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.71000¥1.71
10¥1.17200¥11.72
50¥0.94960¥47.48
100¥0.87940¥87.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.