SN74LVC1G3157DCK3 | ||
---|---|---|
DigiKey Part Number | 296-SN74LVC1G3157DCK3TR-ND - Tape & Reel (TR) 296-SN74LVC1G3157DCK3CT-ND - Cut Tape (CT) 296-SN74LVC1G3157DCK3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LVC1G3157DCK3 | |
Description | IC SWITCH SPDT X 1 15OHM SC70-6 | |
Customer Reference | ||
Detailed Description | 1 Circuit IC Switch 2:1 15Ohm SC-70-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVC1G3157DCK3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 6ns, 4ns | |
-3db Bandwidth | 340MHz | |
Charge Injection | 7pC | |
Channel Capacitance (CS(off), CD(off)) | 5.2pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -54dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.00500 | ¥30.05 |
25 | ¥2.74520 | ¥68.63 |
100 | ¥2.04330 | ¥204.33 |
250 | ¥1.85136 | ¥462.84 |
500 | ¥1.53220 | ¥766.10 |
1,000 | ¥1.14923 | ¥1,149.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.05342 | ¥3,160.26 |
6,000 | ¥0.98958 | ¥5,937.48 |
15,000 | ¥0.92574 | ¥13,886.10 |
30,000 | ¥0.84913 | ¥25,473.90 |
75,000 | ¥0.81720 | ¥61,290.00 |