74LVC1G3157GW-Q10H | ||
---|---|---|
DigiKey Part Number | 1727-8423-2-ND - Tape & Reel (TR) 1727-8423-1-ND - Cut Tape (CT) 1727-8423-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC1G3157GW-Q10H | |
Description | IC SWITCH SPDT X 1 10OHM 6TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1 Circuit IC Switch 2:1 10Ohm 6-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LVC1G3157GW-Q10H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4ns, 3.5ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.84000 | ¥28.40 |
25 | ¥2.48240 | ¥62.06 |
100 | ¥1.60660 | ¥160.66 |
250 | ¥1.32992 | ¥332.48 |
500 | ¥1.06394 | ¥531.97 |
1,000 | ¥0.81560 | ¥815.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.70926 | ¥2,127.78 |
6,000 | ¥0.63833 | ¥3,829.98 |
15,000 | ¥0.56740 | ¥8,511.00 |
30,000 | ¥0.53194 | ¥15,958.20 |
75,000 | ¥0.47165 | ¥35,373.75 |
150,000 | ¥0.45392 | ¥68,088.00 |