SI8261BAC-C-IS | ||
---|---|---|
DigiKey Part Number | SI8261BAC-C-IS-ND | |
Manufacturer | ||
Manufacturer Product Number | SI8261BAC-C-IS | |
Description | DGTL ISO 3.75KV 1CH GT DVR 8SOIC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 4A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SI8261BAC-C-IS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 50ns | |
Pulse Width Distortion (Max) | 28ns | |
Rise / Fall Time (Typ) | 5.5ns, 8.5ns | |
Current - Output High, Low | 500mA, 1.2A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | 2.8V (Max) | |
Current - DC Forward (If) (Max) | 30 mA | |
Voltage - Output Supply | 6.5V ~ 30V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Si826x Datasheet |
Featured Product | Skyworks Isolation Portfolio |
PCN Design/Specification | Si87yy Datasheet/Cert Update 18/Dec/2017 |
PCN Other | Skyworks Acquisition 9/Jul/2021 |
EDA Models | SI8261BAC-C-IS Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.10000 | ¥26.10 |
10 | ¥23.45300 | ¥234.53 |
96 | ¥19.21333 | ¥1,844.48 |
288 | ¥18.22767 | ¥5,249.57 |
576 | ¥16.35580 | ¥9,420.94 |
1,056 | ¥13.79400 | ¥14,566.46 |
2,592 | ¥13.10430 | ¥33,966.35 |
5,088 | ¥12.61166 | ¥64,168.13 |
Attribute | Description |
---|---|
Standard Package | 96 |