SI8261AAC-C-IS | ||
---|---|---|
DigiKey Part Number | SI8261AAC-C-IS-ND | |
Manufacturer | ||
Manufacturer Product Number | SI8261AAC-C-IS | |
Description | DGTL ISO 3.75KV 1CH GT DVR 8SOIC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 600mA Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 50ns | |
Pulse Width Distortion (Max) | 28ns | |
Rise / Fall Time (Typ) | 5.5ns, 8.5ns | |
Current - Output High, Low | 400mA, 600mA | |
Current - Peak Output | 600mA | |
Voltage - Forward (Vf) (Typ) | 2.8V (Max) | |
Current - DC Forward (If) (Max) | 30 mA | |
Voltage - Output Supply | 6.5V ~ 30V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
10 | ¥14.97500 | ¥149.75 |
96 | ¥12.26844 | ¥1,177.77 |
288 | ¥11.63951 | ¥3,352.18 |
576 | ¥11.07691 | ¥6,380.30 |