MAX211EEWI+ | |
---|---|
DigiKey Part Number | MAX211EEWI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX211EEWI+ |
Description | IC TRANSCEIVER FULL 4/4 28SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX211EEWI+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.89000 | ¥106.89 |
10 | ¥98.26400 | ¥982.64 |
25 | ¥94.18680 | ¥2,354.67 |
100 | ¥82.98790 | ¥8,298.79 |
250 | ¥78.91464 | ¥19,728.66 |
500 | ¥73.82352 | ¥36,911.76 |
1,000 | ¥67.71390 | ¥67,713.90 |