MAX211EEWI+

DigiKey Part Number
MAX211EEWI+-ND
Manufacturer
Manufacturer Product Number
MAX211EEWI+
Description
IC TRANSCEIVER FULL 4/4 28SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX211EEWI+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥106.89000¥106.89
10¥98.26400¥982.64
25¥94.18680¥2,354.67
100¥82.98790¥8,298.79
250¥78.91464¥19,728.66
500¥73.82352¥36,911.76
1,000¥67.71390¥67,713.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.