1MB (512K x 16) Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
253 In Stock | 1 : ¥153.76000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 200MHz | CANbus, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | DMA, POR, PWM, WDT | 41 | 1MB (512K x 16) | FLASH | - | 82K x 16 | 1.14V ~ 3.47V | A/D 14x12b, 14x16b; D/A 3x12b | Internal | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 100-HTQFP (14x14) | 100-TQFP Exposed Pad | |||
191 In Stock | 1 : ¥162.13000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | DMA, POR, PWM, WDT | 97 | 1MB (512K x 16) | FLASH | - | 82K x 16 | 1.14V ~ 3.47V | A/D 20x12b, 20x16b; D/A 3x12b | Internal | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 176-HLQFP (24x24) | 176-LQFP Exposed Pad | |||
310 In Stock | 1 : ¥167.72000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | DMA, POR, PWM, WDT | 97 | 1MB (512K x 16) | FLASH | - | 82K x 16 | 1.14V ~ 3.47V | A/D 20x12b, 20x16b; D/A 3x12b | Internal | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 176-HLQFP (24x24) | 176-LQFP Exposed Pad | |||
106 In Stock | 1 : ¥170.51000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | DMA, POR, PWM, WDT | 169 | 1MB (512K x 16) | FLASH | - | 82K x 16 | 1.14V ~ 3.47V | A/D 24x12b, 12x16b; D/A 3x12b | Internal | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 337-NFBGA (16x16) | 337-LFBGA | |||
364 In Stock | 1 : ¥171.08000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | DMA, POR, PWM, WDT | 97 | 1MB (512K x 16) | FLASH | - | 82K x 16 | 1.14V ~ 3.47V | A/D 20x12b, 20x16b; D/A 3x12b | Internal | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 176-HLQFP (24x24) | 176-LQFP Exposed Pad | |||
1,045 In Stock | 1 : ¥175.27000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Dual-Core | 200MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | DMA, POR, PWM, WDT | 97 | 1MB (512K x 16) | FLASH | - | 102K x 16 | 1.14V ~ 3.47V | A/D 20x12b, 9x16b; D/A 3x12b | Internal | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 176-HLQFP (24x24) | 176-LQFP Exposed Pad | |||
123 In Stock | 1 : ¥178.14000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Dual-Core | 200MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | DMA, POR, PWM, WDT | 97 | 1MB (512K x 16) | FLASH | - | 102K x 16 | 1.14V ~ 3.47V | A/D 20x12b, 9x16b; D/A 3x12b | Internal | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 176-HLQFP (24x24) | 176-LQFP Exposed Pad | |||
264 In Stock | 1 : ¥179.46000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 200MHz | CANbus, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | DMA, POR, PWM, WDT | 41 | 1MB (512K x 16) | FLASH | - | 82K x 16 | 1.14V ~ 3.47V | A/D 14x12b, 14x16b; D/A 3x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-HTQFP (14x14) | 100-TQFP Exposed Pad | |||
322 In Stock | 1 : ¥183.73000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Dual-Core | 200MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | DMA, POR, PWM, WDT | 169 | 1MB (512K x 16) | FLASH | - | 102K x 16 | 1.14V ~ 3.47V | A/D 24x12b, 12x16b; D/A 3x12b | Internal | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 337-NFBGA (16x16) | 337-LFBGA | |||
1,027 In Stock | 1 : ¥186.52000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Dual-Core | 200MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | DMA, POR, PWM, WDT | 169 | 1MB (512K x 16) | FLASH | - | 102K x 16 | 1.14V ~ 3.47V | A/D 24x12b, 12x16b; D/A 3x12b | Internal | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 337-NFBGA (16x16) | 337-LFBGA | |||
235 In Stock | 1 : ¥192.26000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Dual-Core | 200MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | DMA, POR, PWM, WDT | 97 | 1MB (512K x 16) | FLASH | - | 102K x 16 | 1.14V ~ 3.47V | A/D 20x12b, 9x16b; D/A 3x12b | Internal | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 176-HLQFP (24x24) | 176-LQFP Exposed Pad | |||
147 In Stock | 1 : ¥192.26000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | DMA, POR, PWM, WDT | 97 | 1MB (512K x 16) | FLASH | - | 82K x 16 | 1.14V ~ 3.47V | A/D 20x12b, 20x16b; D/A 3x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 176-HLQFP (24x24) | 176-LQFP Exposed Pad | |||
649 In Stock | 1 : ¥195.05000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Dual-Core | 200MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | DMA, POR, PWM, WDT | 97 | 1MB (512K x 16) | FLASH | - | 102K x 16 | 1.14V ~ 3.47V | A/D 20x12b, 9x16b; D/A 3x12b | Internal | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 176-HLQFP (24x24) | 176-LQFP Exposed Pad | |||
195 In Stock | 1 : ¥203.43000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Dual-Core | 200MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | DMA, POR, PWM, WDT | 169 | 1MB (512K x 16) | FLASH | - | 102K x 16 | 1.14V ~ 3.47V | A/D 24x12b, 12x16b; D/A 3x12b | Internal | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 337-NFBGA (16x16) | 337-LFBGA | |||
1,292 In Stock | 1 : ¥213.44000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Dual-Core | 200MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | DMA, POR, PWM, WDT | 97 | 1MB (512K x 16) | FLASH | - | 102K x 16 | 1.14V ~ 3.47V | A/D 20x12b, 9x16b; D/A 3x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 176-HLQFP (24x24) | 176-LQFP Exposed Pad | |||
237 In Stock | 1 : ¥216.23000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Dual-Core | 200MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | DMA, POR, PWM, WDT | 97 | 1MB (512K x 16) | FLASH | - | 102K x 16 | 1.14V ~ 3.47V | A/D 20x12b, 9x16b; D/A 3x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 176-HLQFP (24x24) | 176-LQFP Exposed Pad | |||
177 In Stock | 1 : ¥143.09000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | DMA, POR, PWM, WDT | 97 | 1MB (512K x 16) | FLASH | - | 82K x 16 | 1.14V ~ 3.47V | A/D 20x12b; D/A 3x12b | Internal | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 176-HLQFP (24x24) | 176-LQFP Exposed Pad | |||
160 In Stock | 1 : ¥160.57000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Dual-Core | 200MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | DMA, POR, PWM, WDT | 97 | 1MB (512K x 16) | FLASH | - | 102K x 16 | 1.14V ~ 3.47V | A/D 20x12b; D/A 3x12b | Internal | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 176-HLQFP (24x24) | 176-LQFP Exposed Pad | |||
270 In Stock | 1 : ¥162.13000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Dual-Core | 200MHz | CANbus, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | DMA, POR, PWM, WDT | 41 | 1MB (512K x 16) | FLASH | - | 102K x 16 | 1.14V ~ 3.47V | A/D 14x12b; D/A 3x12b | Internal | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 100-HTQFP (14x14) | 100-TQFP Exposed Pad | |||
242 In Stock | 1 : ¥172.23000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 200MHz | CANbus, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | DMA, POR, PWM, WDT | 41 | 1MB (512K x 16) | FLASH | - | 82K x 16 | 1.14V ~ 3.47V | A/D 14x12b, 14x16b; D/A 3x12b | Internal | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 100-HTQFP (14x14) | 100-TQFP Exposed Pad | |||
961 In Stock | 1 : ¥250.14000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Dual-Core | 200MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | DMA, POR, PWM, WDT | 169 | 1MB (512K x 16) | FLASH | - | 102K x 16 | 1.14V ~ 3.47V | A/D 24x12b, 12x16b; D/A 3x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 337-NFBGA (16x16) | 337-LFBGA | |||
900 In Stock | 1 : ¥165.99000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Dual-Core | 200MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | DMA, POR, PWM, WDT | 169 | 1MB (512K x 16) | FLASH | - | 102K x 16 | 1.14V ~ 3.47V | A/D 24x12b; D/A 3x12b | Internal | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 337-NFBGA (16x16) | 337-LFBGA | |||
1,240 In Stock | 1 : ¥179.46000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | DMA, POR, PWM, WDT | 169 | 1MB (512K x 16) | FLASH | - | 82K x 16 | 1.14V ~ 3.47V | A/D 24x12b, 12x16b; D/A 3x12b | Internal | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 337-NFBGA (16x16) | 337-LFBGA | |||
1,000 In Stock | 1,000 : ¥145.26686 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | C28x | 32-Bit Dual-Core | 200MHz | CANbus, Ethernet, I2C, McBSP, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 169 | 1MB (512K x 16) | FLASH | - | 216K x 8 | 1.14V ~ 1.26V | A/D 24x12b, 36x16b SAR; D/A 3x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 337-NFBGA (16x16) | 337-LFBGA | |||
170 In Stock | 1 : ¥166.24000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 200MHz | CANbus, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | DMA, POR, PWM, WDT | 41 | 1MB (512K x 16) | FLASH | - | 82K x 16 | 1.14V ~ 3.47V | A/D 14x12b, 14x16b; D/A 3x12b | Internal | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 100-HTQFP (14x14) | 100-TQFP Exposed Pad |