C28x C2000™ C28x Delfino™, Functional Safety (FuSa) Microcontroller IC 32-Bit 200MHz 1MB (512K x 16) FLASH 176-HLQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320F28377SPTPQ

DigiKey Part Number
296-48470-ND
Manufacturer
Manufacturer Product Number
TMS320F28377SPTPQ
Description
IC MCU 32BIT 1MB FLASH 176HLQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Delfino™, Functional Safety (FuSa) Microcontroller IC 32-Bit 200MHz 1MB (512K x 16) FLASH 176-HLQFP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
TMS320F28377SPTPQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
82K x 16
Series
Voltage - Supply (Vcc/Vdd)
1.14V ~ 3.47V
Packaging
Tray
Data Converters
A/D 20x12b, 20x16b; D/A 3x12b
Part Status
Active
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Core Processor
C28x
Grade
Automotive
Core Size
Qualification
AEC-Q100
Speed
200MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB
Supplier Device Package
176-HLQFP (24x24)
Peripherals
DMA, POR, PWM, WDT
Package / Case
176-LQFP Exposed Pad
Number of I/O
97
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 286
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥242.48000¥242.48
10¥195.61000¥1,956.10
40¥178.97525¥7,159.01
120¥169.69758¥20,363.71
280¥164.26221¥45,993.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.