TMS320F28377DZWTT | ||
---|---|---|
DigiKey Part Number | 296-44313-ND | |
Manufacturer | Texas Instruments | |
Manufacturer Product Number | TMS320F28377DZWTT | |
Description | IC MCU 32BIT 1MB FLASH 337NFBGA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | C28x C2000™ C28x Delfino™, Functional Safety (FuSa) Microcontroller IC 32-Bit Dual-Core 200MHz 1MB (512K x 16) FLASH 337-NFBGA (16x16) | |
Datasheet | Datasheet | |
EDA/CAD Models | TMS320F28377DZWTT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit Dual-Core | |
Speed | 200MHz | |
Connectivity | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 169 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 102K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 3.47V | |
Data Converters | A/D 24x12b, 12x16b; D/A 3x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 337-NFBGA (16x16) | |
Package / Case | 337-LFBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.73000 | ¥183.73 |
10 | ¥169.41600 | ¥1,694.16 |
25 | ¥161.80280 | ¥4,045.07 |
90 | ¥144.66967 | ¥13,020.27 |
270 | ¥138.00733 | ¥37,261.98 |
450 | ¥131.34482 | ¥59,105.17 |