
TMS320F28379DZWTS | |
|---|---|
DigiKey Part Number | 296-51846-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28379DZWTS |
Description | IC MCU 32BIT 1MB FLASH 337NFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Delfino™, Functional Safety (FuSa) Microcontroller IC 32-Bit Dual-Core 200MHz 1MB (512K x 16) FLASH 337-NFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28379DZWTS Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 102K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.14V ~ 3.47V |
Part Status Active | Data Converters A/D 24x12b, 12x16b; D/A 3x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 125°C (TJ) |
Core Size | Mounting Type Surface Mount |
Speed 200MHz | Supplier Device Package 337-NFBGA (16x16) |
Connectivity CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | Package / Case 337-LFBGA |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 169 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥263.90000 | ¥263.90 |
| 10 | ¥213.49800 | ¥2,134.98 |
| 90 | ¥187.93111 | ¥16,913.80 |
| 180 | ¥182.63183 | ¥32,873.73 |
| 270 | ¥179.97811 | ¥48,594.09 |











