
ACS725LLCTR-30AB-T | |
|---|---|
DigiKey Part Number | 620-1725-2-ND - Tape & Reel (TR) 620-1725-1-ND - Cut Tape (CT) 620-1725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS725LLCTR-30AB-T |
Description | CURRENT SEN HE/DIFF 30A 8-SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Accuracy ±0.7% |
Mfr | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 4µs |
Part Status Active | Current - Supply (Max) 14mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 150°C |
Sensor Type | Grade Automotive |
Current - Sensing | Qualification AEC-Q100 |
Number of Channels 1 | Polarization Bidirectional |
Output Ratiometric, Voltage | Mounting Type |
Sensitivity 44mV/A | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Frequency DC ~ 120kHz | Supplier Device Package 8-SOIC |
Linearity ±1.5% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.31000 | ¥35.31 |
| 5 | ¥31.64200 | ¥158.21 |
| 10 | ¥30.26000 | ¥302.60 |
| 25 | ¥28.62760 | ¥715.69 |
| 50 | ¥27.50760 | ¥1,375.38 |
| 100 | ¥26.48380 | ¥2,648.38 |
| 500 | ¥24.42296 | ¥12,211.48 |
| 1,000 | ¥23.65533 | ¥23,655.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥22.56637 | ¥67,699.11 |











