
ISO7842DWWR | |
|---|---|
DigiKey Part Number | 296-44217-2-ND - Tape & Reel (TR) 296-44217-1-ND - Cut Tape (CT) 296-44217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7842DWWR |
Description | DGTL ISOLTR 5.7KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5700Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.551", 14.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7842DWWR Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Part Status Active | Pulse Width Distortion (Max) 4.1ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1.7ns, 1.9ns |
Type General Purpose | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/2 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7842DWW | Texas Instruments | 45 | 296-43872-5-ND | ¥123.22000 | Parametric Equivalent |
| ISO7842FDWW | Texas Instruments | 263 | 296-43873-5-ND | ¥126.86000 | Parametric Equivalent |
| ISO7842FDWWR | Texas Instruments | 324 | 296-ISO7842FDWWRCT-ND | ¥68.39000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥104.53000 | ¥104.53 |
| 10 | ¥82.10200 | ¥821.02 |
| 25 | ¥76.49840 | ¥1,912.46 |
| 100 | ¥70.34000 | ¥7,034.00 |
| 250 | ¥69.90616 | ¥17,476.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥39.92410 | ¥39,924.10 |
| 2,000 | ¥39.11065 | ¥78,221.30 |


