TMS320F28375DZWTT | ||
---|---|---|
DigiKey Part Number | 296-52788-ND | |
Manufacturer | ||
Manufacturer Product Number | TMS320F28375DZWTT | |
Description | IC MCU 32BIT 1MB FLASH 337NFBGA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | C28x C2000™ C28x Delfino™, Functional Safety (FuSa) Microcontroller IC 32-Bit Dual-Core 200MHz 1MB (512K x 16) FLASH 337-NFBGA (16x16) | |
Datasheet | Datasheet | |
EDA/CAD Models | TMS320F28375DZWTT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit Dual-Core | |
Speed | 200MHz | |
Connectivity | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 169 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 102K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 3.47V | |
Data Converters | A/D 24x12b; D/A 3x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 337-NFBGA (16x16) | |
Package / Case | 337-LFBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.99000 | ¥165.99 |
10 | ¥152.55400 | ¥1,525.54 |
25 | ¥146.22800 | ¥3,655.70 |
90 | ¥128.83933 | ¥11,595.54 |
270 | ¥122.51570 | ¥33,079.24 |
450 | ¥114.61142 | ¥51,575.14 |