625-BFBGA, FCBGA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6657CZH25

DigiKey Part Number
296-42838-ND
Manufacturer
Manufacturer Product Number
TMS320C6657CZH25
Description
IC DSP FIX/FLOAT POINT 625FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6657CZH25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Type
Fixed/Floating Point
Interface
DDR3, EBI/EMI, Ethernet, McBSP, PCIe, I2C, SPI, UART, UPP
Clock Rate
1.25GHz
Non-Volatile Memory
ROM (128kB)
On-Chip RAM
2.06MB
Voltage - I/O
1.0V, 1.5V, 1.8V
Voltage - Core
1.00V
Operating Temperature
0°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
625-BFBGA, FCBGA
Supplier Device Package
625-FCBGA (21x21)
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
60¥836.30200¥50,178.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.