ADM1176-1ARMZ-R7 | ||
---|---|---|
DigiKey Part Number | 505-ADM1176-1ARMZ-R7TR-ND - Tape & Reel (TR) 505-ADM1176-1ARMZ-R7CT-ND - Cut Tape (CT) 505-ADM1176-1ARMZ-R7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADM1176-1ARMZ-R7 | |
Description | IC HOT SWAP CTRLR GP 10MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 10-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADM1176-1ARMZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry, I2C, UVLO | |
Programmable Features | Current Limit, Fault Timeout, Turn On Voltage | |
Voltage - Supply | 3.15V ~ 16.5V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1.7 mA | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.58000 | ¥60.58 |
10 | ¥54.73200 | ¥547.32 |
25 | ¥52.18200 | ¥1,304.55 |
100 | ¥45.30900 | ¥4,530.90 |
250 | ¥43.27312 | ¥10,818.28 |
500 | ¥39.45478 | ¥19,727.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥34.36384 | ¥34,363.84 |
2,000 | ¥33.09114 | ¥66,182.28 |