MMDT2907A-7-F | ||
---|---|---|
DigiKey Part Number | MMDT2907A-FDITR-ND - Tape & Reel (TR) MMDT2907A-FDICT-ND - Cut Tape (CT) MMDT2907A-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMDT2907A-7-F | |
Description | TRANS 2PNP 60V 0.6A SOT363 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 600mA 200MHz 200mW Surface Mount SOT-363 | |
Datasheet | Datasheet | |
EDA/CAD Models | MMDT2907A-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 600mA | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 200mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.59300 | ¥25.93 |
100 | ¥1.31050 | ¥131.05 |
500 | ¥1.06908 | ¥534.54 |
1,000 | ¥0.79323 | ¥793.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66732 | ¥2,001.96 |
6,000 | ¥0.63800 | ¥3,828.00 |
9,000 | ¥0.55179 | ¥4,966.11 |
30,000 | ¥0.54144 | ¥16,243.20 |
75,000 | ¥0.44833 | ¥33,624.75 |
150,000 | ¥0.44143 | ¥66,214.50 |