FAN7391MX | |
---|---|
DigiKey Part Number | FAN7391MXTR-ND - Tape & Reel (TR) FAN7391MXCT-ND - Cut Tape (CT) FAN7391MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN7391MX |
Description | IC GATE DRVR HALF-BRIDGE 14SOP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN7391MX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 1.2V, 2.5V | |
Current - Peak Output (Source, Sink) | 4.5A, 4.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 25ns, 20ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
10 | ¥15.86900 | ¥158.69 |
25 | ¥14.96720 | ¥374.18 |
100 | ¥11.97420 | ¥1,197.42 |
250 | ¥10.47776 | ¥2,619.44 |
500 | ¥10.17828 | ¥5,089.14 |
1,000 | ¥8.08276 | ¥8,082.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.78341 | ¥19,458.53 |
5,000 | ¥7.48407 | ¥37,420.35 |