Current Sensor ±10A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS724LLCTR-10AB-T

DigiKey Part Number
620-1719-2-ND - Tape & Reel (TR)
620-1719-1-ND - Cut Tape (CT)
620-1719-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS724LLCTR-10AB-T
Description
CURRENT SENSOR HE/OL 10A 8-SOIC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Current Sensor ±10A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ACS724LLCTR-10AB-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±1.5%
Mfr
Accuracy
±1%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Response Time
4µs
For Measuring
AC/DC
Current - Supply (Max)
14mA
Sensor Type
Operating Temperature
-40°C ~ 150°C
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
8-SOIC (0.154", 3.90mm Width)
Sensitivity
200mv/A
Supplier Device Package
8-SOIC
Frequency
DC ~ 120kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,596
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.31000¥35.31
5¥31.64200¥158.21
10¥30.26000¥302.60
25¥28.62760¥715.69
50¥27.50760¥1,375.38
100¥26.48380¥2,648.38
500¥24.42296¥12,211.48
1,000¥23.65533¥23,655.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥22.56637¥67,699.11
Manufacturers Standard Package