ACS724LLCTR-30AB-T | ||
---|---|---|
DigiKey Part Number | 620-1722-2-ND - Tape & Reel (TR) 620-1722-1-ND - Cut Tape (CT) 620-1722-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACS724LLCTR-30AB-T | |
Description | SENSOR CURRENT HALL 30A AC/DC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensor 30A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 66mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±1.5% | |
Accuracy | ±0.8% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 14mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ACS724 |
Product Training Modules | Hall Effect Current Sensor |
PCN Packaging | Tape Change 27/Jan/2023 |
HTML Datasheet | ACS724 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.44000 | ¥35.44 |
10 | ¥26.58300 | ¥265.83 |
25 | ¥23.63080 | ¥590.77 |
50 | ¥22.44860 | ¥1,122.43 |
100 | ¥21.85840 | ¥2,185.84 |
500 | ¥18.31364 | ¥9,156.82 |
1,000 | ¥17.13210 | ¥17,132.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥16.54131 | ¥49,623.93 |
Attribute | Description |
---|---|
Other Names | 620-1722-6 ALLALLACS724LLCTR-30AB-T 620-1722-1 620-1722-2 ACS724LLC-30AB-T 2156-ACS724LLCTR-30AB-T |
Standard Package | 3,000 |