
CT428-HSN820MR | |
|---|---|
DigiKey Part Number | 620-CT428-HSN820MRTR-ND - Tape & Reel (TR) 620-CT428-HSN820MRCT-ND - Cut Tape (CT) 620-CT428-HSN820MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT428-HSN820MR |
Description | CURRENT SENSOR MR 20A 8-SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Magnetoresistive Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.1% |
Mfr | Accuracy ±0.5% |
Series | Voltage - Supply 4.75V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 300ns |
Part Status Active | Current - Supply (Max) 9mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Ratiometric, Voltage | Supplier Device Package 8-SOIC |
Sensitivity 100mV/A | Base Product Number |
Frequency DC ~ 1MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT425-HSN820MR | Allegro MicroSystems | 2,895 | 620-CT425-HSN820MRCT-ND | ¥35.31000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.31000 | ¥35.31 |
| 5 | ¥31.60800 | ¥158.04 |
| 10 | ¥30.24300 | ¥302.43 |
| 25 | ¥28.60760 | ¥715.19 |
| 50 | ¥27.49120 | ¥1,374.56 |
| 100 | ¥26.46810 | ¥2,646.81 |
| 500 | ¥24.40824 | ¥12,204.12 |
| 1,000 | ¥23.64078 | ¥23,640.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥22.93704 | ¥45,874.08 |




