CT428 XtremeSense™ Crocus Technology Current Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTD428-50AC

DigiKey Part Number
620-CTD428-50AC-ND
Manufacturer
Manufacturer Product Number
CTD428-50AC
Description
EVAL BOARD FOR CT428
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
CT428 XtremeSense™ Crocus Technology Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Analog
Manufacturer
Allegro MicroSystems
Sensitivity
40mV/A
Series
Voltage - Supply
4.75V ~ 5.5V
Packaging
Box
Embedded
No
Part Status
Active
Contents
Board(s)
Sensor Type
Current Sensor
Utilized IC / Part
CT428
Sensing Range
±50A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥846.40000¥846.40
Manufacturers Standard Package