Current Sensor 50A 1 Channel Magnetoresistive Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT428-HSN850MR

DigiKey Part Number
620-CT428-HSN850MRTR-ND - Tape & Reel (TR)
620-CT428-HSN850MRCT-ND - Cut Tape (CT)
620-CT428-HSN850MRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT428-HSN850MR
Description
CURRENT SENSOR MR 50A 8-SOIC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Magnetoresistive Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.1%
Mfr
Accuracy
±0.5%
Series
Voltage - Supply
4.75V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Response Time
300ns
Part Status
Active
Current - Supply (Max)
9mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 125°C
Sensor Type
Polarization
Bidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output
Ratiometric, Voltage
Supplier Device Package
8-SOIC
Sensitivity
40mV/A
Base Product Number
Frequency
DC ~ 1MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,463
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.31000¥35.31
5¥31.60800¥158.04
10¥30.24300¥302.43
25¥28.60760¥715.19
50¥27.49120¥1,374.56
100¥26.46810¥2,646.81
500¥24.40824¥12,204.12
1,000¥23.64078¥23,640.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥22.93704¥45,874.08
Manufacturers Standard Package