MSS1P5-M3/89A | ||
---|---|---|
DigiKey Part Number | MSS1P5-M3/89AGITR-ND - Tape & Reel (TR) MSS1P5-M3/89AGICT-ND - Cut Tape (CT) MSS1P5-M3/89AGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MSS1P5-M3/89A | |
Description | DIODE SCHOTTKY 50V 1A MICROSMP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 50 V 1A Surface Mount DO-219AD (MicroSMP) | |
Datasheet | Datasheet | |
EDA/CAD Models | MSS1P5-M3/89A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 50 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AD (MicroSMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.25800 | ¥22.58 |
100 | ¥1.14030 | ¥114.03 |
500 | ¥0.93044 | ¥465.22 |
1,000 | ¥0.69032 | ¥690.32 |
2,000 | ¥0.58077 | ¥1,161.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥0.58078 | ¥2,613.51 |
9,000 | ¥0.48024 | ¥4,322.16 |
31,500 | ¥0.47123 | ¥14,843.74 |
112,500 | ¥0.38419 | ¥43,221.38 |