0532617006 | ||
---|---|---|
DigiKey Part Number | WM26500TR-ND - Tape & Reel (TR) WM26500CT-ND - Cut Tape (CT) WM26500DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0532617006 | |
Description | CONN HEADER SMD R/A 6POS 1.25MM | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.049" (1.25mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0532617006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.134" (3.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 125VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.13000 | ¥13.13 |
10 | ¥11.17300 | ¥111.73 |
100 | ¥9.22730 | ¥922.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.28448 | ¥7,284.48 |
2,000 | ¥7.04165 | ¥14,083.30 |
3,000 | ¥6.79882 | ¥20,396.46 |
5,000 | ¥6.45887 | ¥32,294.35 |
10,000 | ¥6.31319 | ¥63,131.90 |