RB098BM-40FNSTL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBQ10BGE65ATL

DigiKey Part Number
846-RBQ10BGE65ATLTR-ND - Tape & Reel (TR)
846-RBQ10BGE65ATLCT-ND - Cut Tape (CT)
846-RBQ10BGE65ATLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBQ10BGE65ATL
Description
DIODE ARR SCHOTT 65V 10A TO252GE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 65 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
EDA/CAD Models
RBQ10BGE65ATL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
65 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
690 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
70 µA @ 65 V
Operating Temperature - Junction
150°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252GE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,470
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.14000¥14.14
10¥7.17800¥71.78
100¥6.79090¥679.09
500¥5.73586¥2,867.93
1,000¥5.40252¥5,402.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.57698¥11,442.45
5,000¥4.41382¥22,069.10
Manufacturers Standard Package