LF2190NTR | |
---|---|
DigiKey Part Number | 5656-LF2190NTR-ND - Tape & Reel (TR) 5656-LF2190NTRCT-ND - Cut Tape (CT) 5656-LF2190NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF2190NTR |
Description | GATE DRIVER HIGH/LOW SIDE 3.5A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LF2190NTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 4.5A, 4.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 25ns, 20ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥13.82500 | ¥138.25 |
25 | ¥13.04040 | ¥326.01 |
100 | ¥11.11120 | ¥1,111.12 |
250 | ¥10.43312 | ¥2,608.28 |
500 | ¥9.12888 | ¥4,564.44 |
1,000 | ¥7.56392 | ¥7,563.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.04223 | ¥17,605.58 |
5,000 | ¥6.78142 | ¥33,907.10 |
12,500 | ¥6.52060 | ¥81,507.50 |