
OPA2607IDR | |
|---|---|
DigiKey Part Number | 296-OPA2607IDRTR-ND - Tape & Reel (TR) 296-OPA2607IDRCT-ND - Cut Tape (CT) 296-OPA2607IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2607IDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2607IDR Models |
Category | Voltage - Input Offset 120 µV |
Mfr | Current - Supply 900µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 24V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 50 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 9 MHz | Base Product Number |
Current - Input Bias 3 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.56000 | ¥14.56 |
| 10 | ¥10.65200 | ¥106.52 |
| 25 | ¥9.68240 | ¥242.06 |
| 100 | ¥8.61900 | ¥861.90 |
| 250 | ¥8.11056 | ¥2,027.64 |
| 500 | ¥7.80440 | ¥3,902.20 |
| 1,000 | ¥7.76900 | ¥7,769.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.28626 | ¥18,215.65 |
| 5,000 | ¥7.12589 | ¥35,629.45 |
| 7,500 | ¥7.04557 | ¥52,841.77 |









