
ATECC608B-MAHDA-T | |
|---|---|
DigiKey Part Number | 150-ATECC608B-MAHDA-TTR-ND - Tape & Reel (TR) 150-ATECC608B-MAHDA-TCT-ND - Cut Tape (CT) 150-ATECC608B-MAHDA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATECC608B-MAHDA-T |
Description | IC AUTHENTICATION CHIP 8-UDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | ATECC608B-MAHDA-T Models |
Category | Type Authentication Chip |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Series | Package / Case 8-UFDFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 8-UDFN (2x3) |
Part Status Active | Base Product Number |
DigiKey Programmable Not Verified |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 25 | ¥7.08560 | ¥177.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥6.48368 | ¥97,255.20 |










