GS1Z-LTP | ||
---|---|---|
DigiKey Part Number | GS1Z-LTPTR-ND - Tape & Reel (TR) GS1Z-LTPCT-ND - Cut Tape (CT) GS1Z-LTPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GS1Z-LTP | |
Description | DIODE GEN PURP 2KV 1A DO214AC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Diode 2000 V 1A Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet | |
EDA/CAD Models | GS1Z-LTP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 2000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.88000 | ¥18.80 |
100 | ¥0.91700 | ¥91.70 |
500 | ¥0.76494 | ¥382.47 |
1,000 | ¥0.53156 | ¥531.56 |
2,000 | ¥0.46067 | ¥921.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.42731 | ¥3,204.83 |
15,000 | ¥0.35436 | ¥5,315.40 |
37,500 | ¥0.34811 | ¥13,054.12 |
52,500 | ¥0.31267 | ¥16,415.17 |
187,500 | ¥0.27098 | ¥50,808.75 |