ES2J-LTP | |
---|---|
DigiKey Part Number | 353-ES2J-LTPTR-ND - Tape & Reel (TR) 353-ES2J-LTPCT-ND - Cut Tape (CT) 353-ES2J-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2J-LTP |
Description | DIODE GEN PURP 600V 2A DO214AC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.06100 | ¥20.61 |
100 | ¥1.04010 | ¥104.01 |
500 | ¥0.84818 | ¥424.09 |
1,000 | ¥0.62933 | ¥629.33 |
2,000 | ¥0.52946 | ¥1,058.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.50619 | ¥2,530.95 |
10,000 | ¥0.43779 | ¥4,377.90 |
25,000 | ¥0.42958 | ¥10,739.50 |
50,000 | ¥0.35570 | ¥17,785.00 |
125,000 | ¥0.35023 | ¥43,778.75 |