GYC1H101MCQ1GS | ||
---|---|---|
DigiKey Part Number | GYC1H101MCQ1TR-ND - Tape & Reel (TR) GYC1H101MCQ1CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | GYC1H101MCQ1GS | |
Description | CAP ALUM HYB 100UF 20% 50V SMD | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 135°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥7.93800 | ¥79.38 |
50 | ¥7.24060 | ¥362.03 |
100 | ¥5.93210 | ¥593.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.73466 | ¥2,367.33 |
1,000 | ¥4.17765 | ¥4,177.65 |
2,500 | ¥3.89914 | ¥9,747.85 |
5,000 | ¥3.75988 | ¥18,799.40 |
12,500 | ¥3.55100 | ¥44,387.50 |