GYC1H101MCW1GS | |
---|---|
DigiKey Part Number | GYC1H101MCW1TR-ND - Tape & Reel (TR) GYC1H101MCW1CT-ND - Cut Tape (CT) GYC1H101MCW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1H101MCW1GS |
Description | CAP ALUM HYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥9.68800 | ¥96.88 |
50 | ¥8.84200 | ¥442.10 |
100 | ¥7.24280 | ¥724.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.78090 | ¥2,890.45 |
1,000 | ¥5.10080 | ¥5,100.80 |
2,500 | ¥4.76074 | ¥11,901.85 |
5,000 | ¥4.59073 | ¥22,953.65 |
12,500 | ¥4.33569 | ¥54,196.12 |