Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP5183DR2G

DigiKey Part Number
NCP5183DR2GOSTR-ND - Tape & Reel (TR)
NCP5183DR2GOSCT-ND - Cut Tape (CT)
NCP5183DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP5183DR2G
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP5183DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1.2V, 2.5V
Manufacturer
onsemi
Current - Peak Output (Source, Sink)
4.3A, 4.3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
600 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
12ns, 12ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 125°C (TJ)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gate Type
MOSFET (N-Channel)
Supplier Device Package
8-SOIC
Voltage - Supply
9V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,298
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.32000¥23.32
10¥17.39200¥173.92
25¥15.90800¥397.70
100¥14.27980¥1,427.98
250¥13.50324¥3,375.81
500¥13.22124¥6,610.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥11.88624¥29,715.60
5,000¥11.64824¥58,241.20
Manufacturers Standard Package