Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV5183DR2G

DigiKey Part Number
NCV5183DR2GOSTR-ND - Tape & Reel (TR)
NCV5183DR2GOSCT-ND - Cut Tape (CT)
NCV5183DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV5183DR2G
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV5183DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output (Source, Sink)
4.3A, 4.3A
Manufacturer
onsemi
Input Type
Non-Inverting
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
High Side Voltage - Max (Bootstrap)
600 V
Part Status
Active
Rise / Fall Time (Typ)
12ns, 12ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TJ)
Driven Configuration
Half-Bridge
Grade
Automotive
Channel Type
Independent
Qualification
AEC-Q100
Number of Drivers
2
Mounting Type
Surface Mount
Gate Type
MOSFET (N-Channel)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Supply
9V ~ 18V
Supplier Device Package
8-SOIC
Logic Voltage - VIL, VIH
1.2V, 2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,191
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.01000¥20.01
10¥14.83600¥148.36
25¥13.54640¥338.66
100¥12.12790¥1,212.79
250¥11.45064¥2,862.66
500¥11.13472¥5,567.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥10.05036¥25,125.90
5,000¥9.84280¥49,214.00
Manufacturers Standard Package