
UCC27714DR | |
|---|---|
DigiKey Part Number | 296-42701-2-ND - Tape & Reel (TR) 296-42701-1-ND - Cut Tape (CT) 296-42701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27714DR |
Description | IC GATE DRVR HALF-BRIDGE 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27714DR Models |
Category | Logic Voltage - VIL, VIH 1.2V, 2.7V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 15ns, 15ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 14-SOIC |
Voltage - Supply 10V ~ 18V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.79000 | ¥26.79 |
| 10 | ¥20.09600 | ¥200.96 |
| 25 | ¥18.42240 | ¥460.56 |
| 100 | ¥16.57560 | ¥1,657.56 |
| 250 | ¥15.69580 | ¥3,923.95 |
| 500 | ¥15.46208 | ¥7,731.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥14.26746 | ¥35,668.65 |
| 5,000 | ¥13.98964 | ¥69,948.20 |






