
UCC27714D | |
|---|---|
DigiKey Part Number | 296-42629-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC27714D |
Description | IC GATE DRVR HALF-BRIDGE 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27714D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 18V | |
Logic Voltage - VIL, VIH | 1.2V, 2.7V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.65000 | ¥31.65 |
| 10 | ¥23.89300 | ¥238.93 |
| 50 | ¥20.77080 | ¥1,038.54 |
| 100 | ¥19.80240 | ¥1,980.24 |
| 250 | ¥18.78032 | ¥4,695.08 |
| 500 | ¥18.16404 | ¥9,082.02 |
| 1,000 | ¥17.65700 | ¥17,657.00 |
| 2,500 | ¥17.12163 | ¥42,804.07 |
| 5,000 | ¥16.79907 | ¥83,995.35 |












