
NME0505SC | |
|---|---|
DigiKey Part Number | 811-1474-5-ND |
Manufacturer | |
Manufacturer Product Number | NME0505SC |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NME0505SC Models |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 69% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 4-SIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.45" L x 0.24" W x 0.39" H (11.4mm x 6.1mm x 9.9mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.91000 | ¥44.91 |
| 5 | ¥43.28600 | ¥216.43 |
| 10 | ¥42.58200 | ¥425.82 |
| 35 | ¥41.34057 | ¥1,446.92 |
| 70 | ¥40.66943 | ¥2,846.86 |
| 105 | ¥40.28114 | ¥4,229.52 |
| 280 | ¥39.35721 | ¥11,020.02 |
| 525 | ¥38.77556 | ¥20,357.17 |







