
NMA0515SC | |
|---|---|
DigiKey Part Number | 811-1453-5-ND |
Manufacturer | |
Manufacturer Product Number | NMA0515SC |
Description | DC DC CONVERTER +/-15V 1W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NMA0515SC Models |
Category | Current - Output (Max) 33mA, 33mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -15V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.91000 | ¥44.91 |
| 5 | ¥43.28600 | ¥216.43 |
| 10 | ¥42.58200 | ¥425.82 |
| 25 | ¥41.66760 | ¥1,041.69 |
| 50 | ¥40.99280 | ¥2,049.64 |
| 100 | ¥40.32780 | ¥4,032.78 |
| 250 | ¥39.46308 | ¥9,865.77 |
| 500 | ¥38.82036 | ¥19,410.18 |







