SF-1206SA500W-2 | |
---|---|
DigiKey Part Number | 118-SF-1206SA500W-2TR-ND - Tape & Reel (TR) 118-SF-1206SA500W-2CT-ND - Cut Tape (CT) 118-SF-1206SA500W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206SA500W-2 |
Description | FUSE BOARD MOUNT 5A 32VDC 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 5.4 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.08mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
5 | ¥11.76200 | ¥58.81 |
10 | ¥10.99300 | ¥109.93 |
50 | ¥9.09800 | ¥454.90 |
100 | ¥7.58230 | ¥758.23 |
250 | ¥7.39284 | ¥1,848.21 |
500 | ¥6.25532 | ¥3,127.66 |
1,000 | ¥5.49717 | ¥5,497.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥5.11805 | ¥17,913.17 |
7,000 | ¥4.92850 | ¥34,499.50 |
10,500 | ¥4.73894 | ¥49,758.87 |