2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
0395126002
0395126002

0395126002

DigiKey Part Number
WM25774-ND
Manufacturer
Manufacturer Product Number
0395126002
Description
TERM BLOCK HDR 2POS 3.81MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395126002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
8 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
2
Material Flammability Rating
UL94 V-0
Positions Per Level
2
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.150" (3.81mm)
Contact Tail Length
0.138" (3.50mm)
Header Orientation
90°, Right Angle
Insulation Height
0.270" (6.86mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,452
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.36000¥7.36
10¥5.44200¥54.42
25¥4.73720¥118.43
50¥4.26900¥213.45
100¥3.86370¥386.37
250¥3.42376¥855.94
500¥3.15832¥1,579.16
1,680¥2.81214¥4,724.40
5,040¥2.60003¥13,104.15
Manufacturers Standard Package