


PA4339.101NLT | |
|---|---|
DigiKey Part Number | 553-4125-2-ND - Tape & Reel (TR) 553-4125-1-ND - Cut Tape (CT) 553-4125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4339.101NLT |
Description | CMC 1.8UH 9A 2LN 140 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 140 Ohms @ 100 MHz 9A DCR 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PA4339.101NLT Models |
Category | Current Rating (Max) 9A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 10mOhm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.276" L x 0.236" W (7.00mm x 6.00mm) |
Impedance @ Frequency 140 Ohms @ 100 MHz | Height (Max) 0.150" (3.80mm) |
Inductance @ Frequency 1.8 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.28000 | ¥14.28 |
| 10 | ¥11.73400 | ¥117.34 |
| 25 | ¥10.85800 | ¥271.45 |
| 50 | ¥10.23740 | ¥511.87 |
| 100 | ¥9.65120 | ¥965.12 |
| 250 | ¥8.92948 | ¥2,232.37 |
| 500 | ¥8.42024 | ¥4,210.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥7.67269 | ¥11,509.03 |
| 3,000 | ¥7.23646 | ¥21,709.38 |
| 4,500 | ¥6.99325 | ¥31,469.62 |
| 7,500 | ¥6.83372 | ¥51,252.90 |










