TPS259401AQRVCRQ1 | |
---|---|
DigiKey Part Number | 296-TPS259401AQRVCRQ1TR-ND - Tape & Reel (TR) 296-TPS259401AQRVCRQ1CT-ND - Cut Tape (CT) 296-TPS259401AQRVCRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259401AQRVCRQ1 |
Description | IC ELECTRONIC FUSE 8% 20WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5.3A 20-WQFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259401AQRVCRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±8% | |
Voltage - Input | 2.7V ~ 18V | |
Current - Output | 5.3A | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.84000 | ¥21.84 |
10 | ¥19.59700 | ¥195.97 |
25 | ¥18.49200 | ¥462.30 |
100 | ¥15.75480 | ¥1,575.48 |
250 | ¥14.79288 | ¥3,698.22 |
500 | ¥12.94368 | ¥6,471.84 |
1,000 | ¥10.72481 | ¥10,724.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.98521 | ¥29,955.63 |
6,000 | ¥9.61538 | ¥57,692.28 |