Electronic Fuse Regulator 5.3A 20-WQFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS25940LQRVCRQ1

DigiKey Part Number
296-51889-2-ND - Tape & Reel (TR)
296-51889-1-ND - Cut Tape (CT)
296-51889-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS25940LQRVCRQ1
Description
IC ELECTRONIC FUSE 8% 20WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 5.3A 20-WQFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS25940LQRVCRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Manufacturer
Texas Instruments
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Function
Electronic Fuse
Package / Case
20-WFQFN Exposed Pad
Accuracy
±8%
Supplier Device Package
20-WQFN (4x3)
Voltage - Input
2.7V ~ 18V
Base Product Number
Current - Output
5.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.00000¥22.00
10¥16.40800¥164.08
25¥14.99520¥374.88
100¥13.44780¥1,344.78
250¥12.70932¥3,177.33
500¥12.41260¥6,206.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.44499¥34,334.97
6,000¥11.22350¥67,341.00
Manufacturers Standard Package