Electronic Fuse Regulator 5.3A 20-WQFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Electronic Fuse Regulator 5.3A 20-WQFN (3x4)
20-QFN (4x4)

TPS25940LRVCR

DigiKey Part Number
296-40734-2-ND - Tape & Reel (TR)
296-40734-1-ND - Cut Tape (CT)
296-40734-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS25940LRVCR
Description
IC ELECTRONIC FUSE 8% 20WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 5.3A 20-WQFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS25940LRVCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
5.3A
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-WFQFN Exposed Pad
Function
Electronic Fuse
Supplier Device Package
20-WQFN (3x4)
Accuracy
±8%
Base Product Number
Voltage - Input
2.7V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,891
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.25000¥21.25
10¥15.82100¥158.21
25¥14.45280¥361.32
100¥12.95160¥1,295.16
250¥12.23628¥3,059.07
500¥11.93196¥5,965.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.01131¥33,033.93
6,000¥10.79670¥64,780.20
Manufacturers Standard Package