MAX22203ATU+ | ||
---|---|---|
DigiKey Part Number | 505-MAX22203ATU+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX22203ATU+ | |
Description | DUAL H-BRIDGE FOR STEPPER AND BR | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Motor Driver CMOS PWM 38-TQFN (5x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX22203ATU+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | CMOS | |
Step Resolution | - | |
Applications | Brushed DC | |
Current - Output | 3.8A | |
Voltage - Supply | 4.5V ~ 65V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-TQFN (5x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.67000 | ¥49.67 |
10 | ¥44.60100 | ¥446.01 |
25 | ¥42.16320 | ¥1,054.08 |
80 | ¥36.54088 | ¥2,923.27 |
364 | ¥34.66646 | ¥12,618.59 |
728 | ¥31.10621 | ¥22,645.32 |
1,092 | ¥26.23413 | ¥28,647.67 |
2,548 | ¥24.92243 | ¥63,502.35 |